Avdel Steel Blind Rivet, 6.4mm
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
6.4mm
Rivet Length
33mm
Fixing Hole Diameter
7mm
Rivet Body Material
Steel
Thickness of Material Minimum
2.03mm
Thickness of Material Maximum
15.87mm
Colour
Natural
Grip Range Maximum
15.87mm
Grip Range Minimum
2.03mm
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
EGP 5,942.62
EGP 5,942.62 1 Bag of 100 (ex VAT)
1
EGP 5,942.62
EGP 5,942.62 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AvdelRivet Type
Blind
Rivet Diameter
6.4mm
Rivet Length
33mm
Fixing Hole Diameter
7mm
Rivet Body Material
Steel
Thickness of Material Minimum
2.03mm
Thickness of Material Maximum
15.87mm
Colour
Natural
Grip Range Maximum
15.87mm
Grip Range Minimum
2.03mm
Finish
Bright Zinc Plated
Country of Origin
United Kingdom