AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc

Technical Document
Specifications
Brand
AUER SignalSeries
LLL
Accessory Type
Bulb
Colour
Amber
Bulb Type
LED
Lamp Base
BA15d
Current Rating
21 mA
Voltage Rating
230 V ac/dc, 240 V ac/dc
Special Features
Steady Light
Country of Origin
Austria
Product details
Auer LED Bulbs
Auer professional range of LED bulbs to suit signal towers and beacons.
Features and Benefits
Flashing or steady light options
Shock and vibration proof
Maintenance free
High brightness and light output
Long lifetime - up to 100000 h
Beacon Bulbs
EGP 3,142.43
EGP 3,142.43 Each (ex VAT)
1
EGP 3,142.43
EGP 3,142.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AUER SignalSeries
LLL
Accessory Type
Bulb
Colour
Amber
Bulb Type
LED
Lamp Base
BA15d
Current Rating
21 mA
Voltage Rating
230 V ac/dc, 240 V ac/dc
Special Features
Steady Light
Country of Origin
Austria
Product details
Auer LED Bulbs
Auer professional range of LED bulbs to suit signal towers and beacons.
Features and Benefits
Flashing or steady light options
Shock and vibration proof
Maintenance free
High brightness and light output
Long lifetime - up to 100000 h