AUER Signal PCL Series Green Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
RS Stock No.: 244-0287Brand: AUER SignalManufacturers Part No.: 861506313Distrelec Article No.: 30256876

Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCL
IP Rating
IP67, IP69
Distrelec Product Id
30256876
Country of Origin
Austria
Stock information temporarily unavailable.
EGP 10,091.07
EGP 10,091.07 Each (ex VAT)
AUER Signal PCL Series Green Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
1
EGP 10,091.07
EGP 10,091.07 Each (ex VAT)
AUER Signal PCL Series Green Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCL
IP Rating
IP67, IP69
Distrelec Product Id
30256876
Country of Origin
Austria