Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSDHC
Series
S700Sc
Capacity
4 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,745.82
EGP 2,745.82 Each (ex VAT)
ATP 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
1
EGP 2,745.82
EGP 2,745.82 Each (ex VAT)
ATP 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Card Format
MicroSDHC
Series
S700Sc
Capacity
4 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China