Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Series
Industrial Grade
Card Format
SDHC
Capacity
4 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Stock information temporarily unavailable.
EGP 7,611.38
EGP 7,611.38 Each (ex VAT)
ATP 4 GB Industrial SDHC SD Card, Class 10, UHS-1 U1
1
EGP 7,611.38
EGP 7,611.38 Each (ex VAT)
ATP 4 GB Industrial SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Series
Industrial Grade
Card Format
SDHC
Capacity
4 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC