Technical Document
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
128 B
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
5.08mm
Number of LIN Channels
0
Dimensions
0.4 x 0.28 x 0.2in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Width
0.28in
Pulse Width Modulation
1(2 Channel)
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
128 B
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
5.08mm
Number of LIN Channels
0
Dimensions
0.4 x 0.28 x 0.2in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Width
0.28in
Pulse Width Modulation
1(2 Channel)