Microchip AT28C64B-15PU, 64kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel

RS Stock No.: 394-504PBrand: AtmelManufacturers Part No.: AT28C64B-15PU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

37.85 x 15.49 x 4.2mm

Minimum Operating Temperature

-40 °C

Data Retention

10yr

Maximum Random Access Time

150ns

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Parallel Access, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip AT28C64B-15PU, 64kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip AT28C64B-15PU, 64kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5V

Dimensions

37.85 x 15.49 x 4.2mm

Minimum Operating Temperature

-40 °C

Data Retention

10yr

Maximum Random Access Time

150ns

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Parallel Access, Microchip

You may be interested in