Technical Document
Specifications
Brand
AtlanticMaximum Output Power
2.5kW
Control Type
Digital
Mounting
Flush Mounted
Voltage Rating
230V ac
Series
RIDAIR
Height
259mm
Depth
446mm
Dimensions
259 x 1050 x 446mm
Width
1050mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 202,061.13
EGP 202,061.13 Each (ex VAT)
Atlantic 611535 2.5kW Air Curtain, Flush Mounted
1
EGP 202,061.13
EGP 202,061.13 Each (ex VAT)
Atlantic 611535 2.5kW Air Curtain, Flush Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
2.5kW
Control Type
Digital
Mounting
Flush Mounted
Voltage Rating
230V ac
Series
RIDAIR
Height
259mm
Depth
446mm
Dimensions
259 x 1050 x 446mm
Width
1050mm
Country of Origin
France