Atlantic 1000W Radiator, Vertical

RS Stock No.: 288-021Brand: AtlanticManufacturers Part No.: 529911
brand-logo

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Vertical

Control Type

Digital

Height

1333mm

Voltage Rating

230V ac

Width

450mm

Depth

123mm

Dimensions

1333 x 450 x 123mm

Series

NIRVANA NEO

Country of Origin

France

Stock information temporarily unavailable.

EGP 117,589.37

EGP 117,589.37 Each (ex VAT)

Atlantic 1000W Radiator, Vertical

EGP 117,589.37

EGP 117,589.37 Each (ex VAT)

Atlantic 1000W Radiator, Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Vertical

Control Type

Digital

Height

1333mm

Voltage Rating

230V ac

Width

450mm

Depth

123mm

Dimensions

1333 x 450 x 123mm

Series

NIRVANA NEO

Country of Origin

France