ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP6-3W-00, 48V dc, 12.5A, 600W, 1 Output, 120

RS Stock No.: 455-7780Brand: AstecManufacturers Part No.: MP6-3W-00
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

280mm

Width

127mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.5kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP6-3W-00, 48V dc, 12.5A, 600W, 1 Output, 120

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP6-3W-00, 48V dc, 12.5A, 600W, 1 Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

280mm

Width

127mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.5kg

Maximum Temperature

+50°C