Astec Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 149-376Brand: AstecManufacturers Part No.: AEE01C18
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Astec

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

18 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

11.3mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Astec Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C

P.O.A.

Astec Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Astec

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

18 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

11.3mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more