ASSMANN WSW A-DF 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 674-0735Brand: ASSMANN WSWManufacturers Part No.: A-DF 09 LL/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Metal

Contact Material

Phosphor Bronze

Series

A-DF

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 254.55

EGP 50.91 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW A-DF 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Select packaging type

EGP 254.55

EGP 50.91 Each (In a Pack of 5) (ex VAT)

ASSMANN WSW A-DF 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Metal

Contact Material

Phosphor Bronze

Series

A-DF

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals

D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in