Assemtech Cylindrical Reed Switch, NO, 1500V, 5A

RS Stock No.: 331-7575Brand: AssemtechManufacturers Part No.: S1389
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

5A

Maximum AC Voltage

1500V

Contact Resistance

80mΩ

Total Length

390mm

Length

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

Stock information temporarily unavailable.

EGP 4,997.39

EGP 4,997.39 Each (ex VAT)

Assemtech Cylindrical Reed Switch, NO, 1500V, 5A

EGP 4,997.39

EGP 4,997.39 Each (ex VAT)

Assemtech Cylindrical Reed Switch, NO, 1500V, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

5A

Maximum AC Voltage

1500V

Contact Resistance

80mΩ

Total Length

390mm

Length

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available