ASA AT-1060 Screw Feeder M1 to M6 Screws/Bolts

RS Stock No.: 278-0457Brand: ASAManufacturers Part No.: AT-1060
brand-logo
View all in Screw & Bolt Feeders

Technical Document

Specifications

Brand

ASA

Output Speed

2

Maximum Fastener Length

25mm

Thread Sizes

M1 to M6

Length

235mm

Width

165mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 100,468.47

EGP 100,468.47 Each (ex VAT)

ASA AT-1060 Screw Feeder M1 to M6 Screws/Bolts

EGP 100,468.47

EGP 100,468.47 Each (ex VAT)

ASA AT-1060 Screw Feeder M1 to M6 Screws/Bolts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ASA

Output Speed

2

Maximum Fastener Length

25mm

Thread Sizes

M1 to M6

Length

235mm

Width

165mm

Country of Origin

Taiwan, Province Of China