Artesyn Switching Power Supply, LCM600Q-T-N-4, 24V dc, 27A, 600W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 787-8926Brand: ArtesynManufacturers Part No.: LCM600Q-T-N-4
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190.5mm

Width

114.3mm

Medical Approved

Yes

Depth

61mm

Weight

1.3kg

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

Philippines

Product details

600W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM600 Series

The Emerson Network Power LCM600 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. The LCM600 can be used for applications like industrial, medical, military and process automation.

Convenient size 2.4 x 4.5 x 7.5 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty

Standards

UL 60950, 60601-1

Stock information temporarily unavailable.

EGP 27,781.24

EGP 27,781.24 Each (ex VAT)

Artesyn Switching Power Supply, LCM600Q-T-N-4, 24V dc, 27A, 600W, 1 Output, 85 → 264V ac Input Voltage

EGP 27,781.24

EGP 27,781.24 Each (ex VAT)

Artesyn Switching Power Supply, LCM600Q-T-N-4, 24V dc, 27A, 600W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

190.5mm

Width

114.3mm

Medical Approved

Yes

Depth

61mm

Weight

1.3kg

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

Philippines

Product details

600W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM600 Series

The Emerson Network Power LCM600 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. The LCM600 can be used for applications like industrial, medical, military and process automation.

Convenient size 2.4 x 4.5 x 7.5 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty

Standards

UL 60950, 60601-1