Artesyn AEE20W-M DC-DC Converter, 24V dc/ 840mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp

RS Stock No.: 174-3350Brand: ArtesynManufacturers Part No.: AEE02H24-M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

840mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 in x 1 in Case

Isolation Voltage

4.2kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

AEE20W-M

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

89%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 62,011.22

EGP 62,011.22 1 Tube of 10 (ex VAT)

Artesyn AEE20W-M DC-DC Converter, 24V dc/ 840mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp

EGP 62,011.22

EGP 62,011.22 1 Tube of 10 (ex VAT)

Artesyn AEE20W-M DC-DC Converter, 24V dc/ 840mA Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

840mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 in x 1 in Case

Isolation Voltage

4.2kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

AEE20W-M

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

89%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more