Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7605J, 5.1V dc, 6A, 40W, 1 Output, 120

RS Stock No.: 629-5579Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NFS40-7605J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5.1V dc

Output Current

6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Depth

1.2in

Efficiency

70%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+70°C

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

EGP 5,118.80

EGP 5,118.80 Each (ex VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7605J, 5.1V dc, 6A, 40W, 1 Output, 120

EGP 5,118.80

EGP 5,118.80 Each (ex VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7605J, 5.1V dc, 6A, 40W, 1 Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5.1V dc

Output Current

6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Depth

1.2in

Efficiency

70%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+70°C

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).