Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ172-C, 5 V dc, ±12 V dc, 3 A, 5 A, 8 A, 30 A,

RS Stock No.: 455-7948Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPQ172-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 5 A, 8 A, 30 A

Power Rating

110W

Number of Outputs

4

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

216mm

Width

108mm

Depth

38.1mm

Efficiency

75%

Minimum Temperature

0°C

Weight

910g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

Astec 175W Switch Mode Quad Output AC/DC Power Supply - LPQ 172 Series

175W switch mode AC/DC power supply with quad output. Outputs 1, 3 and 4 of this AC power adapter are adjustable with a floating 4th output which is also adjustable. This AC/DC power supply has active power factor correction, a low output ripple and built-in EMI filter. A cover is also supplied with this AC power supply.

Adjustable outputs on 1, 3 and 4
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
Adjustable floating 4th output
5V standby output
Safety ground leakage current of 1.00mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; CB

Standards

VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 3, NEMKO: EN 60950/EMKO-TUE (74 sec) 203

Stock information temporarily unavailable.

EGP 28,770.48

EGP 28,770.48 Each (ex VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ172-C, 5 V dc, ±12 V dc, 3 A, 5 A, 8 A, 30 A,

EGP 28,770.48

EGP 28,770.48 Each (ex VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ172-C, 5 V dc, ±12 V dc, 3 A, 5 A, 8 A, 30 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 5 A, 8 A, 30 A

Power Rating

110W

Number of Outputs

4

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

216mm

Width

108mm

Depth

38.1mm

Efficiency

75%

Minimum Temperature

0°C

Weight

910g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

Astec 175W Switch Mode Quad Output AC/DC Power Supply - LPQ 172 Series

175W switch mode AC/DC power supply with quad output. Outputs 1, 3 and 4 of this AC power adapter are adjustable with a floating 4th output which is also adjustable. This AC/DC power supply has active power factor correction, a low output ripple and built-in EMI filter. A cover is also supplied with this AC power supply.

Adjustable outputs on 1, 3 and 4
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
Adjustable floating 4th output
5V standby output
Safety ground leakage current of 1.00mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; CB

Standards

VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 3, NEMKO: EN 60950/EMKO-TUE (74 sec) 203