Artesyn Embedded Technologies AC/DC Adapter

RS Stock No.: 513-1373Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DPS55-M
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

2000mm

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

550000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

Philippines

Product details

Astec 30W & 60W Standard/Medical Approval Single Output Switch Mode Desktop Power Supply - DPS50 Series

External switch mode power supplies
High efficiency (>80% typical)
Medically approved types available (identified by a 'M' suffix within the manufacturers pt no)
Fully regulated output
MTBF >550,000 hours
LED power good indicator
Overload and overvoltage protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 (CISPR 22) class B, FCC part 15 level B
2m output lead fitted with a centre positive 2.5mm power plug
3-pin IEC320, C14 input socket

Approvals

UL; CSA

Standards

Standard type EN 60950-1; Medical type EN 60601-1

You may be interested in
Stock information temporarily unavailable.

EGP 8,901.25

EGP 8,901.25 Each (ex VAT)

Artesyn Embedded Technologies AC/DC Adapter

EGP 8,901.25

EGP 8,901.25 Each (ex VAT)

Artesyn Embedded Technologies AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

2000mm

Medical Approved

Yes

Standards Met

ErP Compliant

MTBF

550000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

Philippines

Product details

Astec 30W & 60W Standard/Medical Approval Single Output Switch Mode Desktop Power Supply - DPS50 Series

External switch mode power supplies
High efficiency (>80% typical)
Medically approved types available (identified by a 'M' suffix within the manufacturers pt no)
Fully regulated output
MTBF >550,000 hours
LED power good indicator
Overload and overvoltage protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 (CISPR 22) class B, FCC part 15 level B
2m output lead fitted with a centre positive 2.5mm power plug
3-pin IEC320, C14 input socket

Approvals

UL; CSA

Standards

Standard type EN 60950-1; Medical type EN 60601-1

You may be interested in