Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1.5A Output

RS Stock No.: 721-0939Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DA18-120MP-M
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm DC Plug

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

MTBF

100000h

Standards Met

ErP Compliant

Efficiency

80%

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

40.18mm

Depth

52.22mm

Minimum Temperature

0°C

Length

60mm

Product details

ErP 18W Medical Plug Top, DA18-MP Series Interchangeable Plug Adapter

ErP medically approved plug top power supplies with universal AC input and regulated output. These medically approved plug top power supplies can be fitted with interchangeable plug configurations which are available separately (see stock number 721-0932 and 721-0942).

Energy efficiency level V
Overload and short circuit protection
Universal AC input
Regulated output
Thermal protection
Interchangeable plug configurations available seperately (see stock number 721-0932 and 721-0942)
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B

Standards

UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1.5A Output

P.O.A.

Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 mm DC Plug

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

MTBF

100000h

Standards Met

ErP Compliant

Efficiency

80%

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

40.18mm

Depth

52.22mm

Minimum Temperature

0°C

Length

60mm

Product details

ErP 18W Medical Plug Top, DA18-MP Series Interchangeable Plug Adapter

ErP medically approved plug top power supplies with universal AC input and regulated output. These medically approved plug top power supplies can be fitted with interchangeable plug configurations which are available separately (see stock number 721-0932 and 721-0942).

Energy efficiency level V
Overload and short circuit protection
Universal AC input
Regulated output
Thermal protection
Interchangeable plug configurations available seperately (see stock number 721-0932 and 721-0942)
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B

Standards

UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1

You may be interested in