Arcolectric (Bulgin) Ltd 2950 Series Orange Neon Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires

RS Stock No.: 237-0351Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: L295000NAC
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

230V ac

Light Output Colour

Orange

Mounting Hole Size

8mm

Lamp Type

Neon

Termination Type

Lead Wires

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Length

30.9mm

Series

2950

Shape

Circular

Country of Origin

Tunisia

Product details

8mm Mount, 7.5mm Lens

7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C

Approvals

CSA, DEMKO, SEV

Stock information temporarily unavailable.

EGP 322.27

EGP 322.27 Each (ex VAT)

Arcolectric (Bulgin) Ltd 2950 Series Orange Neon Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires

EGP 322.27

EGP 322.27 Each (ex VAT)

Arcolectric (Bulgin) Ltd 2950 Series Orange Neon Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

230V ac

Light Output Colour

Orange

Mounting Hole Size

8mm

Lamp Type

Neon

Termination Type

Lead Wires

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Length

30.9mm

Series

2950

Shape

Circular

Country of Origin

Tunisia

Product details

8mm Mount, 7.5mm Lens

7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C

Approvals

CSA, DEMKO, SEV