Arcolectric (Bulgin) Ltd 2950 Series Red Neon Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires

Technical Document
Specifications
Voltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Neon
Termination Type
Lead Wires
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Chrome
Length
30.9mm
Series
2950
Shape
Circular
Distrelec Product Id
30399222
Country of Origin
Tunisia
Product details
8mm Mount, 7.5mm Lens
7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
Approvals
CSA, DEMKO, SEV
EGP 357.47
EGP 357.47 Each (ex VAT)
1
EGP 357.47
EGP 357.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Voltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Neon
Termination Type
Lead Wires
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Chrome
Length
30.9mm
Series
2950
Shape
Circular
Distrelec Product Id
30399222
Country of Origin
Tunisia
Product details
8mm Mount, 7.5mm Lens
7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
Approvals
CSA, DEMKO, SEV