Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount

RS Stock No.: 287-7284Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1501ALAAA
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

(On)-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 11mm

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA

Stock information temporarily unavailable.

EGP 294.76

EGP 294.76 Each (ex VAT)

Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount

EGP 294.76

EGP 294.76 Each (ex VAT)

Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

(On)-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 11mm

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA