Arcol 100Ω Carbon Composition Resistor 0.25W ±5% RCC025 100R J

RS Stock No.: 385-910Brand: ArcolManufacturers Part No.: RCC025 100R J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 11.48Each (In a Pack of 10) (ex VAT)
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 1.14Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 100Ω Carbon Composition Resistor 0.25W ±5% RCC025 100R J
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 100Ω Carbon Composition Resistor 0.25W ±5% RCC025 100R J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 11.48Each (In a Pack of 10) (ex VAT)
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 1.14Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 11.48Each (In a Pack of 10) (ex VAT)
RS PRO 100Ω Carbon Film Resistor 0.25W ±5%
EGP 1.14Each (In a Pack of 5000) (ex VAT)