Arcol Ohmite, 10Ω 25W Wire Wound Chassis Mount Resistor L25J10RE ±5%

RS Stock No.: 144-5517Brand: Arcol OhmiteManufacturers Part No.: L25J10RE
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

25W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 776.92

EGP 776.92 Each (ex VAT)

Arcol Ohmite, 10Ω 25W Wire Wound Chassis Mount Resistor L25J10RE ±5%

EGP 776.92

EGP 776.92 Each (ex VAT)

Arcol Ohmite, 10Ω 25W Wire Wound Chassis Mount Resistor L25J10RE ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10Ω

Power Rating

25W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more