Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 48.7x47.5mm

RS Stock No.: 227-5399Brand: Arcol OhmiteManufacturers Part No.: HS75-TP2
View all in Thermal Pads

Technical Document

Specifications

Dimensions

48.7x47.5mm

Thickness

0.5mm

Length

48.7mm

Width

47.5mm

Diameter

4.4mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 224.81

EGP 224.81 Each (ex VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 48.7x47.5mm

EGP 224.81

EGP 224.81 Each (ex VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 48.7x47.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

48.7x47.5mm

Thickness

0.5mm

Length

48.7mm

Width

47.5mm

Diameter

4.4mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China