Arcol Ohmite AS25 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W

RS Stock No.: 136-4770Brand: Arcol OhmiteManufacturers Part No.: AS25J10R0ET
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

±400ppm/°C

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
EGP 12.18Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

EGP 1,523.00

EGP 15.23 Each (Supplied as a Tape) (ex VAT)

Arcol Ohmite AS25 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
Select packaging type

EGP 1,523.00

EGP 15.23 Each (Supplied as a Tape) (ex VAT)

Arcol Ohmite AS25 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
EGP 12.18Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

±400ppm/°C

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
EGP 12.18Each (Supplied as a Tape) (ex VAT)