Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE

RS Stock No.: 124-9330Brand: Arcol OhmiteManufacturers Part No.: 45F25KE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

25kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,570.40

EGP 314.08 Each (In a Bag of 5) (ex VAT)

Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE

EGP 1,570.40

EGP 314.08 Each (In a Bag of 5) (ex VAT)

Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

25kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Product details

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more