Technical Document
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
324mm
Depth
297mm
Height
192mm
Material
ABS
Range
Aquarius
Country of Origin
Slovakia
Stock information temporarily unavailable.
EGP 9,454.06
EGP 9,454.06 Each (ex VAT)
Aquarius ABS White Wall Mounting Paper Towel Dispenser, 297mm x 192mm x 324mm
1
EGP 9,454.06
EGP 9,454.06 Each (ex VAT)
Aquarius ABS White Wall Mounting Paper Towel Dispenser, 297mm x 192mm x 324mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
324mm
Depth
297mm
Height
192mm
Material
ABS
Range
Aquarius
Country of Origin
Slovakia