Technical Document
Specifications
Current Rating
5 A
Overall Length
93mm
Overall Width
76mm
Overall Width
3in
Overall Depth
32mm
Overall Depth
1.25in
Country of Origin
United States
Product details
ST5-S and ST10-S Stepper Drive
ST5-S and ST10-S step drives offer the following features:
Pulse and direction
CW/CCW pulse
A/B quadrature
Analogue velocity (oscillator) mode
Host commands (SCL compatible)
SiNet hub (HUB 444, stock no. 455-867) compatible
ST Configurator software for setup (software included)
EGP 45,305.47
EGP 45,305.47 Each (ex VAT)
1
EGP 45,305.47
EGP 45,305.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Current Rating
5 A
Overall Length
93mm
Overall Width
76mm
Overall Width
3in
Overall Depth
32mm
Overall Depth
1.25in
Country of Origin
United States
Product details
ST5-S and ST10-S Stepper Drive
ST5-S and ST10-S step drives offer the following features:
Pulse and direction
CW/CCW pulse
A/B quadrature
Analogue velocity (oscillator) mode
Host commands (SCL compatible)
SiNet hub (HUB 444, stock no. 455-867) compatible
ST Configurator software for setup (software included)