PA75CD Apex, Power, Op Amp, 1.4MHz, 30 V, 7-Pin TO-220
Technical Document
Specifications
Brand
ApexAmplifier Type
Power
Mounting Type
Through Hole
Package Type
TO-220
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
7
Typical Single Supply Voltage
30 V
Typical Gain Bandwidth Product
1.4MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
1.4V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
22nV/√Hz
Height
14.98mm
Dimensions
10.54 x 4.83 x 14.98mm
Length
10.54mm
Width
4.83mm
Product details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApexAmplifier Type
Power
Mounting Type
Through Hole
Package Type
TO-220
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
7
Typical Single Supply Voltage
30 V
Typical Gain Bandwidth Product
1.4MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
1.4V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
22nV/√Hz
Height
14.98mm
Dimensions
10.54 x 4.83 x 14.98mm
Length
10.54mm
Width
4.83mm
Product details