Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

RS Stock No.: 664-222Brand: APEMManufacturers Part No.: TL46P0050
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 729.74

EGP 729.74 Each (ex VAT)

APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

EGP 729.74

EGP 729.74 Each (ex VAT)

APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more