APEM Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Natural

RS Stock No.: 165-3177Brand: APEMManufacturers Part No.: PBAM1AF0002
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Terminal Type

Flying Lead

Contact Configuration

1NO

Panel Cut Out Diameter

30mm

Contact Current Rating

1 A

IP Rating

IP68, IP69K

Actuator Colour

Natural

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Voltage Rating

24V ac/dc

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,497.34

EGP 4,497.34 Each (ex VAT)

APEM Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Natural

EGP 4,497.34

EGP 4,497.34 Each (ex VAT)

APEM Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Terminal Type

Flying Lead

Contact Configuration

1NO

Panel Cut Out Diameter

30mm

Contact Current Rating

1 A

IP Rating

IP68, IP69K

Actuator Colour

Natural

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Voltage Rating

24V ac/dc

Operating Temperature Range

-40 → +75°C

Country of Origin

France