APEM 5-Axis Joystick Knob, Momentary, IP69 12V dc
RS Stock No.: 267-5092Brand: APEMManufacturers Part No.: NVH3D1F0CP2SDistrelec Article No.: 30412843

Technical Document
Specifications
Brand
ApemSeries
NV
Number of Axes
5
Switch Technology
Momentary
IP Rating
IP69
Handle Type
Knob
Contact Voltage Rating
12V dc
Country of Origin
France
Stock information temporarily unavailable.
EGP 10,650.87
EGP 10,650.87 Each (ex VAT)
APEM 5-Axis Joystick Knob, Momentary, IP69 12V dc
1
EGP 10,650.87
EGP 10,650.87 Each (ex VAT)
APEM 5-Axis Joystick Knob, Momentary, IP69 12V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSeries
NV
Number of Axes
5
Switch Technology
Momentary
IP Rating
IP69
Handle Type
Knob
Contact Voltage Rating
12V dc
Country of Origin
France