Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S492
Terminal Type
Solder
Country of Origin
France
P.O.A.
APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP67
1
P.O.A.
APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S492
Terminal Type
Solder
Country of Origin
France
