Technical Document
Specifications
Brand
ApemIlluminated
No
Series
IP
Mounting Type
Panel Mount
IP Rating
IP67, IP69K
Distrelec Product Id
13553442
Country of Origin
France
Stock information temporarily unavailable.
EGP 1,609.30
EGP 1,609.30 Each (ex VAT)
APEM IP Series Push Button Switch, Panel Mount, IP67, IP69K
1
EGP 1,609.30
EGP 1,609.30 Each (ex VAT)
APEM IP Series Push Button Switch, Panel Mount, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemIlluminated
No
Series
IP
Mounting Type
Panel Mount
IP Rating
IP67, IP69K
Distrelec Product Id
13553442
Country of Origin
France