APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28/48V dc, IP67

RS Stock No.: 435-5512Brand: APEMManufacturers Part No.: IPR3SAD3101
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28/48V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD3101

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option

Stock information temporarily unavailable.

EGP 2,826.02

EGP 2,826.02 Each (ex VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28/48V dc, IP67

EGP 2,826.02

EGP 2,826.02 Each (ex VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28/48V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28/48V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD3101

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option