APEM 8 Way Through Hole DIP Switch SPST

RS Stock No.: 291-1031Brand: APEMManufacturers Part No.: IKN0800000
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

France

Product details

Low Profile Recessed Actuator Switches

Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

France

Product details

Low Profile Recessed Actuator Switches

Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in