APEM 3-Axis Joystick Standard, IP65, IP68
Technical Document
Specifications
Brand
ApemSeries
HFX
Number of Axes
3
IP Rating
IP65, IP68
Handle Type
Standard
Distrelec Product Id
16413389
Country of Origin
United States
Stock information temporarily unavailable.
EGP 30,254.57
EGP 30,254.57 Each (ex VAT)
APEM 3-Axis Joystick Standard, IP65, IP68
1
EGP 30,254.57
EGP 30,254.57 Each (ex VAT)
APEM 3-Axis Joystick Standard, IP65, IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSeries
HFX
Number of Axes
3
IP Rating
IP65, IP68
Handle Type
Standard
Distrelec Product Id
16413389
Country of Origin
United States