Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Apem Illuminated Push Button Switch, Panel Mount, 24.2mm Cutout, DPDT, Green, Red LED, 12V dc

RS Stock No.: 765-1305Brand: APEMManufacturers Part No.: FPAR3D1422F12N9
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Illuminated

Yes

Panel Cut Out Diameter

24.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Green, Red

Contact Current Rating

200 mA @ 12 V dc

Manufacturer Part No.

FPAR3D1422F12N9

Case Colour

Black

Legend

Power

Terminal Type

Solder

Product details

Apem Illuminated Pushbutton Switches – FP Series

Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.

Suited for integrated designs
Large but lightweight
Momentary or latching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,542.65

EGP 3,542.65 Each (ex VAT)

Apem Illuminated Push Button Switch, Panel Mount, 24.2mm Cutout, DPDT, Green, Red LED, 12V dc

EGP 3,542.65

EGP 3,542.65 Each (ex VAT)

Apem Illuminated Push Button Switch, Panel Mount, 24.2mm Cutout, DPDT, Green, Red LED, 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Illuminated

Yes

Panel Cut Out Diameter

24.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Green, Red

Contact Current Rating

200 mA @ 12 V dc

Manufacturer Part No.

FPAR3D1422F12N9

Case Colour

Black

Legend

Power

Terminal Type

Solder

Product details

Apem Illuminated Pushbutton Switches – FP Series

Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.

Suited for integrated designs
Large but lightweight
Momentary or latching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more