APEM Wired USB Trackball

RS Stock No.: 765-1150Brand: APEMManufacturers Part No.: dt2257x20v00-gry
brand-logo
View all in Trackballs

Technical Document

Specifications

Brand

Apem

Wired/Wireless

Wired

Ball Diameter

57mm

Connection Type

USB

Hand Orientation

Ambidextrous

Number of Buttons

5

Product details

Desktop Trackball

Accurate desktop trackball with smooth stainless steel shafts, five point encased ball bearings support, and a large 57mm thermoset phenolic ball. Providing accurate yet effortless precision designed to work in many desktop environments.

The DT225 trackball is designed for desktop applications requiring an ergonomic, space saving pointing device. Available in either black or grey, the DT225 is available in USB and PS/2 options. Widely used applications include graphic design, CAD/CAM workstations as well as PC gaming.

Ergonomic desktop design
2.25" diameter Thermoset phenolic ball
USB interface available
Environmental Protection Classification (IP Rating): contact factory

Reliable non-contacting optical encoders
Four distinct button inputs
Click and click lock inputs
Zero drift
Polished stainless steel shafts and encased stainless steel bearings
360° rotation
Supports PS/2 for PC's
FCC Approved: Class B, subpart J of part 15

You may be interested in
CH Products Wired PS/2 Trackball
EGP 31,320.12Each (ex VAT)
Stock information temporarily unavailable.

EGP 32,967.80

EGP 32,967.80 Each (ex VAT)

APEM Wired USB Trackball

EGP 32,967.80

EGP 32,967.80 Each (ex VAT)

APEM Wired USB Trackball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CH Products Wired PS/2 Trackball
EGP 31,320.12Each (ex VAT)

Technical Document

Specifications

Brand

Apem

Wired/Wireless

Wired

Ball Diameter

57mm

Connection Type

USB

Hand Orientation

Ambidextrous

Number of Buttons

5

Product details

Desktop Trackball

Accurate desktop trackball with smooth stainless steel shafts, five point encased ball bearings support, and a large 57mm thermoset phenolic ball. Providing accurate yet effortless precision designed to work in many desktop environments.

The DT225 trackball is designed for desktop applications requiring an ergonomic, space saving pointing device. Available in either black or grey, the DT225 is available in USB and PS/2 options. Widely used applications include graphic design, CAD/CAM workstations as well as PC gaming.

Ergonomic desktop design
2.25" diameter Thermoset phenolic ball
USB interface available
Environmental Protection Classification (IP Rating): contact factory

Reliable non-contacting optical encoders
Four distinct button inputs
Click and click lock inputs
Zero drift
Polished stainless steel shafts and encased stainless steel bearings
360° rotation
Supports PS/2 for PC's
FCC Approved: Class B, subpart J of part 15

You may be interested in
CH Products Wired PS/2 Trackball
EGP 31,320.12Each (ex VAT)