Technical Document
Specifications
Brand
ApemKeypad Layout
4 x 1
Number Of Keys
4
IP Rating
IP65
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
CCM series 4, 12 and 16-key keyboards
Tactile relegendable keyboards.
Flexible membrane, with 2.54 mm connector.
Compatible with TTL and MOS circuits.
EGP 2,977.79
EGP 2,977.79 Each (ex VAT)
1
EGP 2,977.79
EGP 2,977.79 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemKeypad Layout
4 x 1
Number Of Keys
4
IP Rating
IP65
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
CCM series 4, 12 and 16-key keyboards
Tactile relegendable keyboards.
Flexible membrane, with 2.54 mm connector.
Compatible with TTL and MOS circuits.
