APEM 1-Axis Joystick Conical, Proportional Dual Axis, IP67 24V dc
Technical Document
Specifications
Brand
ApemSeries
4000
Number of Axes
1
Switch Technology
Proportional Dual Axis
IP Rating
IP67
Handle Type
Conical
Contact Voltage Rating
24V dc
Distrelec Product Id
30023787
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 13,573.67
EGP 13,573.67 Each (ex VAT)
APEM 1-Axis Joystick Conical, Proportional Dual Axis, IP67 24V dc
1
EGP 13,573.67
EGP 13,573.67 Each (ex VAT)
APEM 1-Axis Joystick Conical, Proportional Dual Axis, IP67 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSeries
4000
Number of Axes
1
Switch Technology
Proportional Dual Axis
IP Rating
IP67
Handle Type
Conical
Contact Voltage Rating
24V dc
Distrelec Product Id
30023787
Country of Origin
United Kingdom