Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
10kW
VA Rating
10000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China
Stock information temporarily unavailable.
EGP 379,840.48
EGP 379,840.48 Each (ex VAT)
APC 230V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), Easy UPS
1
EGP 379,840.48
EGP 379,840.48 Each (ex VAT)
APC 230V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), Easy UPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
10kW
VA Rating
10000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China