APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT

RS Stock No.: 188-0191Brand: APCManufacturers Part No.: SMT3000ICDistrelec Article No.: 30148556
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

197mm

Width

54.4mm

Depth

435mm

Distrelec Product Id

30148556

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 297,744.00

EGP 297,744.00 Each (ex VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT

EGP 297,744.00

EGP 297,744.00 Each (ex VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

197mm

Width

54.4mm

Depth

435mm

Distrelec Product Id

30148556

Country of Origin

Philippines