APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT

RS Stock No.: 188-0183Brand: APCManufacturers Part No.: SMT1000RMI2UCDistrelec Article No.: 30399004
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount

Number of Outlets

1

Type

Line Interactive

Length

432mm

Width

477mm

Depth

86mm

Distrelec Product Id

30399004

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 135,262.83

EGP 135,262.83 Each (ex VAT)

APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT

EGP 135,262.83

EGP 135,262.83 Each (ex VAT)

APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 1000VA (700W), Smart-UPS SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

700W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount

Number of Outlets

1

Type

Line Interactive

Length

432mm

Width

477mm

Depth

86mm

Distrelec Product Id

30399004

Country of Origin

Philippines