APC 180 → 266V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), Back-UPS ES

RS Stock No.: 689-9077Brand: APCManufacturers Part No.: BE550G-UK
brand-logo

Technical Document

Specifications

Brand

APC

Model

Back-UPS ES

Power Rating

330W

VA Rating

550VA

Output Voltage

230V

Input Voltage

180 → 266V

Mounting Type

Stand Alone

Number of Outlets

8

Type

Offline

Current Rating

10A

Length

89mm

Width

244mm

Depth

311mm

Plug Type

Type G - British 3-Pin

Product details

Power-Saving Back-UPS

Provides early-warning fault analysis on batteries enabling timely preventive maintenance

Master/Controlled outlets: Reduces power consumption by automatically shutting off power to unused peripherals (“phantom loads”) when the computer is off or goes into “sleep” or “hibernation” mode
High efficiency charger: Using a high efficiency charging system saves up to 80% of the power used by competitive solutions during normal day to day operation
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)

Supplied with

CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual

APC On Line

Stock information temporarily unavailable.

EGP 24,939.42

EGP 24,939.42 Each (ex VAT)

APC 180 → 266V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), Back-UPS ES

EGP 24,939.42

EGP 24,939.42 Each (ex VAT)

APC 180 → 266V Input Stand Alone Uninterruptible Power Supply, 550VA (330W), Back-UPS ES
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Back-UPS ES

Power Rating

330W

VA Rating

550VA

Output Voltage

230V

Input Voltage

180 → 266V

Mounting Type

Stand Alone

Number of Outlets

8

Type

Offline

Current Rating

10A

Length

89mm

Width

244mm

Depth

311mm

Plug Type

Type G - British 3-Pin

Product details

Power-Saving Back-UPS

Provides early-warning fault analysis on batteries enabling timely preventive maintenance

Master/Controlled outlets: Reduces power consumption by automatically shutting off power to unused peripherals (“phantom loads”) when the computer is off or goes into “sleep” or “hibernation” mode
High efficiency charger: Using a high efficiency charging system saves up to 80% of the power used by competitive solutions during normal day to day operation
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)

Supplied with

CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual

APC On Line