Technical Document
Specifications
Brand
ApacheColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Ungendered
Material
35% Cotton, 65% Polyester
Hi-Vis
No
Sleeve Type
Short
Size UK
XL
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,723.04
EGP 1,723.04 Each (ex VAT)
Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL
1
EGP 1,723.04
EGP 1,723.04 Each (ex VAT)
Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApacheColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Ungendered
Material
35% Cotton, 65% Polyester
Hi-Vis
No
Sleeve Type
Short
Size UK
XL
Country of Origin
China