Anybus CAN, EtherCAT D Sub 9 Pin Female to RJ45 Interface Converter

RS Stock No.: 240-5268Brand: AnybusManufacturers Part No.: AB7311
brand-logo

Technical Document

Specifications

Brand

Anybus

Bus Type

CAN, EtherCAT

Connector A

D Sub 9 Pin

Connector A Gender

Female

Connector B

RJ45

Maximum Baud Rate

100Mbit/s

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 57,428.83

EGP 57,428.83 Each (ex VAT)

Anybus CAN, EtherCAT D Sub 9 Pin Female to RJ45 Interface Converter

EGP 57,428.83

EGP 57,428.83 Each (ex VAT)

Anybus CAN, EtherCAT D Sub 9 Pin Female to RJ45 Interface Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Anybus

Bus Type

CAN, EtherCAT

Connector A

D Sub 9 Pin

Connector A Gender

Female

Connector B

RJ45

Maximum Baud Rate

100Mbit/s

Country of Origin

Sweden