Cutter,step,Unibit,metric

RS Stock No.: 286-6622Brand: Anti Stat ESD Control CentreManufacturers Part No.: T11101
View all in Specialist Drill Bits

Technical Document

Specifications

Number of Steps

13

Drill Diameter

4 → 12mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
EGP 1,387.01Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cutter,step,Unibit,metric

P.O.A.

Cutter,step,Unibit,metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
EGP 1,387.01Each (ex VAT)

Technical Document

Specifications

Number of Steps

13

Drill Diameter

4 → 12mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
EGP 1,387.01Each (ex VAT)